Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker EPC18CA Drill Driver 18V 1 x 1.2Ah NiCd

Order Code:  

84-8141

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: EPC18CA  Copy to clipboard EAN-13: 5035048238066
 Report an error

Discontinued

This powerful 18V drill driver from Black+Decker has a 24 torque clutch so is perfect for driving into a variety of materials with different screw sizes. It has a spring loaded slide pack battery system for quick and easy battery change and a reverse switch for added versatility.
  • 10mm keyless chuck
  • Battery 1 x 1.2Ah NiCd
  • Capacity - steel 10mm, wood 35mm
  • Weight 2kg
  • Manufacturer's part EPC18CA

Questions


*Question functionality currently disabled


20 July 2016 Question by: Rapid Customer | Product code: 84-8141
Q. Does this come with a charger
A. Hi John, thank you for your question. Yes a battery charger is included in the box.

Reviews


Be the first to submit a review