Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics EPA-121DA-09 12-25W Mini Desktop SMPSU 9V DC 1.5A

Stontronics EPA-121DA-09 12-25W Mini Desktop SMPSU 9V DC 1.5A

Order Code:  

85-3941

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: EPA-121DA-09  Copy to clipboard
 Report an error

Discontinued

Buy 12-25W Mini Desktop SMPSU 9V Dc1.5S (Eup) - a high quality 9V, 1.33A switch mode power supply that has a 2-pin IEC C8 input connector, often referred to as a Figure 8 connector.
Mini Desktop Switch Mode Power Supply, 90 to 264Vac Input Voltage, 9V Output Voltage, 1.33A Output Current, 12W Output Power, 60% Efficiency, 5% Load Regulation, IEC320/C7-2 Inlet Type, 120g Weight, Low Ripple & Noise, No Minimum Load Requirement, 100% Burn in Test, UL, cUL, GS, CB, CE, FCC Approved, EPA-121DA-XX Series

Reviews


Be the first to submit a review