Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BJZ C-195 075 EPA Boundary Floor Marking Tape 70mm x 15m

Order Code:  

51-7677

  Copy to clipboard
Brand: BJZ  Copy to clipboard MPN: C-195 075  Copy to clipboard
 Report an error

Discontinued

This EPA Boundary Floor Marking Tape 70mm x 15m from BJZ is a bright, visible tape printed with an ESD warning symbol. Designed for use on a number of various surfaces for long periods, including tiles and concrete, this quality tape remains both scuff and cleaner-resistant.


  • Yellow colour
  • 15m x 70mm (L x W)
  • Laminated to protect print
  • Manufacturer's part C-195 075
Type Tape
Colour Yellow
Dimensions (L x W) 15 m x 70mm

Reviews


Be the first to submit a review