Voltcraft EP-925 375W Single Output Variable DC Power Supply

Order Code:

51-7495

Brand: VOLTCRAFT MPN: EP-925 EAN-13: 4016138523638
Qty Unit Price (Ex VAT)
1+ £186.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

The EP-925 from Voltcraft is a 375W linear regulated power supply that delivers a variable output voltage range of 3 to 15Vdc at up to 25A, even in continuous operation.
The integrated, electronic current limiter and temperature monitor features protect the unit against overload and short circuit in critical operating situations. Output voltage and output current are displayed via the integrated analogue indicators.


  • Extremely robust build
  • Suitable for continuous operation
  • Outputs: 1
  • Max power: 375W
  • Voltage setting range(s): 3 to 15V
  • Current setting range(s): 25A
  • PSU Technology: Linear
  • Type: Bench
  • Overload and short circuit protection
  • Supplied with DC laboratory power supply, power cable, user manual

Not recommended for use as a battery charger.


Output Voltage 15V
Number of Outputs 1
Power Rating 375W
Input Voltage 230V
Output Current Max. 25A
Output Current Min. 25A
Output Voltage Min. 3V
Temperature Range 0 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot