Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Energenie ENER203-4GU10D LED GU10 Spotlight 4 Watt Warm White Dimmable

Energenie ENER203-4GU10D LED GU10 Spotlight 4 Watt Warm White Dimmable

Order Code:  

55-3004

  Copy to clipboard
Brand: Energenie  Copy to clipboard MPN: ENER203-4GU10D  Copy to clipboard EAN-13: 5060166030278
 Report an error

Discontinued

This dimmable 4W warm white LED spotlight lamp is suitable for new installations and is also an ideal replacement for existing halogen or filament GU10 lamps. LED technology provides a combination of low power requirements and long operational life, achieving an 80% energy cost saving over conventional lighting systems.

The lamp has a solid construction with a plastic lens and an aluminium and plastic body that has high shock and vibration resistance, further increasing reliability. The lamp is lead and mercury free and there is no glass envelope to shatter making the lamp safer to use in the food industry.
  • Dimmable using standard dimmer
  • Low energy, 80% energy saving over halogen lamps
  • Equivalent to 35W halogen lamps
  • Simple retrofit for existing halogen lamps
  • Ideal for display and domestic use
  • High luminous efficacy
  • Long lifetime >35,000 hours
  • Instant start
  • No ultraviolet or infrared radiation
  • No radio interference
  • Electric wave resistant
  • Dimensions 55.5 x Ø50mm
  • 2 year warranty

Reviews


Be the first to submit a review