RF Solutions ENCL-KIT1 Enclosure Kit Inc Keyfob+1Sw+Overlay+Screws+Split Ring

MPN
ENCL-KIT1
Brand
RF Solutions
Order Code
43-1398
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £0.835 £0.793
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockContact us for additional stock

A complete 1-button ABS enclosure kit (PCB not included) designed for remote control keyfob applications.


  • Kit contains:
  • 2 part screw-together case
  • Cover overlay sticker (with appropriate number of buttons)
  • Screws
  • Battery terminals
  • Key fob ring
  • Takes 1x 23A type battery
  • Up to IP65 rating
  • Dimensions 66 x 36 x 17mm
  • RF Solutions type ENCL-KIT1
Type Keyfob enclosure
Battery terminals
Dimension 66 x 36 x 17mm
Dimensions 66 x 36 x 17mm

Reviews

Be the first to submit a review

Trustpilot