Edimax EN-9235TX-32 V2 Gigabit Ethernet PCI Network Adaptor

Order Code:

58-5530

Brand: Edimax MPN: EN-9235TX-32 V2 EAN-13: 4710700929094
  • Country of Origin: China
  • View All

Discontinued


This gigabit ethernet PCI network adaptor from Edimax enables high-performance wired networks for your desktop PCs. Connect your gigabit home or business network with the adaptor, transferring files immediately at higher speeds than conventional 10/100 fast Ethernet devices. When the connection is made, you can access your network quickly and easily to music, documents, movies and photos.

Comprehensive network solution
The EN-9235TX-32 supports ACPI (Advanced Configuration and Power Interface) and Wake on LAN, allowing the remote power control of the PC. The manageability, compatibility, Plug and Play, and 32-bit bus architecture are the basics of the PCI gigabit adaptor that will enrich your network.

Easy installation and configuration
The adaptor allows easy and flexible installation and configuration of Plug & Play technology - simply ino the PCI slot of your PC and turn on the PC; a Plug and Play function automatically recognises the new device. The adaptor is fully compatible with Ethernet, fast Ethernet and gigabit Ethernet networks, while the 10/100/1000 Mbit/s auto negotiation connectors on the adaptor make manual switching unnecessary. Additionally, the adaptor is supported by all major operating systems, including Vista and Linux.

User-friendly Setup Wizard CD with drivers
To facilitate networking, including the EN-9235TX-32 has a user-friendly Setup CD Wizard. The user-interface simplifies and improves the driver installation for immediate use.


  • Interfaces (PC/multimedia): PCI, LAN (10/100/1000 Mbps)
  • Interfaces: Gigabit LAN: 1x
  • Transfer rate: 1000 Mbit/s
  • Supports 32-bit 33/66 MHz PCI Local Bus Master for high-speed operation (Rev.2.1/2.2/2.3)
  • Complies with IEEE 802.3, 802.3u, 802.3ab and 802.3x
  • Supports 10/100 Mbit/s full and half duplex, 1000 Mbit/s full duplex
  • Supports 10/100/1000 Mbit/s auto negotiation and jumbo frame
  • Supports IEEE 802.3x full duplex flow control
  • Supports IEEE 802.1Q VLAN tagging
  • Supports PCI 2.2 Wake On LAN function
  • Supports PCI Message Signalled Interrupt (MSI)
  • Program management costs reduce the built-in FIFO buffer memory transfers
  • Supports driver for Novell 5.x/6.x, Windows 98/ME/NT4.0/2000/XP/Vista/7/8, Linux 2.4.x
  • Interfaces: PCI, LAN (10/100/1000 Mbit/s)
  • Manufacturer's part EN-9235TX-32 V2
Type PCI network card
Interface RJ45

Trustpilot