Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Evatron EN30W Low Profile Sensor Case - White

Order Code:  

30-3226

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: EN30W Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.64
10+ £2.17
50+ £2.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
162 in Stock, despatched same dayAdditional quantity lead time 3 weeks
Neatly styled, low-profile sensor case with ventilation slots from the Evatron EN30 series, allowing free airflow for thermostats, temperature, gas, humidity sensors, etc.
  • Back-plate has mounting holes 50mm apart, compatible with standard electrical conduit fittings
  • Can be fixed directly to a wall
  • Moulded-in bosses in top cover for PCB mounting
  • Top cover is snap-fit and has no visible screws
  • Dimensions: 80 x 80 x 20.5mm
  • Colour: white

Enclosure modification


Type Sensor / Buzzer Cases
Material ABS
Enclosure Length 80mm
Enclosure Width 80mm
Enclosure Height 21mm
IP Rating N/A
Flame Resistance UL94-V0
Colour White
Internal Features PCB mounting
External Features Ventilation
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review