Electrolube EML200F Contact Cleaner Lubricant 200ml

MPN
30002193.0200ML
Brand
Electrolube
EAN-13
5028356100088
Order Code
87-0706
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.90
6+ £8.49
12+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockAdditional 13 due on 02/10/2026

Electrolube EML Contact Cleaner Lubricant is a solvent and lubricant blend that removes surface contamination and oxidation from all metallic contact surfaces.

Using EML reduces the electrical resistance across switch contacts or connectors by increasing the surface area of the contact. EML also ensures long-term protection from corrosion and arcing by depositing a thin film of Electrolube (2X Oil) Contact Lubricant.


  • 200ml aerosol
  • Excellent electrical properties
  • Versatile in use
  • Reduces contact resistance to a low stable level without altering frequency
  • Compatible with most plastics, paints and rubbers
  • Rapid solvent evaporation for quick action
  • Silicone free and anti-static
  • Electrolube type EML200F
Type Lubricant
Dispensing Method Aerosol
Volume 200ml
Lifetime Warranty No

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 87-0706

Q. Would this lubricant be suitable for a TV remote with some buttons that do not always make contact

A. Hi Denis, thank you for your question. This product is not suitable for this purpose you can clean the rubber pad and PCB with 87-0605 but this requires dismantling the remote first.

Reviews

Be the first to submit a review

Trustpilot