Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Aluminium mounting bracket designed for the EMG30 motor.
Type | Mounting bracket |
---|---|
Length | 74mm |
Width | 25mm |
Height | 45mm |
Circumference | N/A |
Bore Diameter | N/A |
Material | Aluminium |
Number of Teeth | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In