Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Blue Dot 30BDFB18 Emergency Foil Blanket 204 x 140cm

Order Code:  

87-4257

  Copy to clipboard
Brand: Blue Dot  Copy to clipboard MPN: 30BDFB18  Copy to clipboard EAN-13: 5039139001188
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 14 days

Buy Emergency Foil Blanket 204 x 140cm from Blue Dot - a disposable emergency foil blanket which provides protection from hypothermia by retaining body heat in cold conditions and in cases of shock and trauma.


  • Also helps keep the body cool in hot conditions by reflecting sunlight
  • Size 204 x 140cm
Type Emergency foil
Size 2040 x 1400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review