Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker EMAX32S Electric Rotary Lawnmower 32cm 1200W

Order Code:  

84-8083

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: EMAX32S-GB  Copy to clipboard EAN-13: 5035048347591
 Report an error

Discontinued

This EMAX lightweight electric rotary lawnmower from Black+Decker has an EdgeMax feature for close edge cutting and a high torque, high performance cutting system which enables stall-free cutting even in tall and damp grass. The optimised grassbox enables you to collect more grass before emptying and has a window to show when it is full.

The EMAX has a low profile design for improved access under shrubs and furniture while the integrated carry handle makes it easier to transport. Folding handles allow the mower to quickly fold down for easier, more compact storage. Quick-release cable storage keeps the cable tidy.


  • Cutting mechanism: Rotary metal blade
  • Power 1,200W
  • Cutting width 32cm
  • Cutting height adjustment: 20, 40, 60mm
  • Grassbox capacity 35 litres
  • Cable length 10m
  • Manufacturer's part EMAX32S-GB
Type Rotary
Power 1200W
Cutting Width 32cm

Reviews


Be the first to submit a review