Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Lascar EL-USB-LITE Low Cost USB Temperature Data Logger

Order Code:  

87-6212

  Copy to clipboard
Brand: Lascar  Copy to clipboard MPN: EL-USB-LITE Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.29

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 7 days
The Lascar EL-USB-LITE is a Low Cost USB Temperature Data Logger with a measurement range of -10°C to +50°C (+14°F to +122°F) and a fixed sample rate of 30 minutes. The data logger can store over 4,000 readings and is supplied with a coin-cell battery, which provides approximately 1 month's usage. Press the button and a red/green LED indicates whether a preset alarm level has been recorded.

The data logger is configured, and data downloaded, by plugging the EL-USB-LITE into a PC's USB port and running the supplied control software under 32-bit and 64-bit versions of Windows 7, 8 and 10. The downloaded data can be graphed, printed and exported to other applications.

What's in the Box?
Lascar EL-USB-LITE
CR 1620 Battery

For further details see the FAQ at www.lascarelectronics.com.
  • -10°C to +50°C (+14°F to +122°F) measurement range
  • 30 minute sample rate
  • USB interface for set-up and data download
  • User-programmable alarm thresholds
  • Status indication via red and green LEDs
  • Supplied with replaceable internal lithium battery
  • Manufacturer's part: Lascar EL-USB-LITE


Type Data logger
Calibrated No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review