RVFM Z-15GS-B AM1305 Z Ser Microswitch Spring Push Button

RVFM Z-15GS-B AM1305 Z Ser Microswitch Spring Push Button

Order Code:

78-2488

Brand: RVFM MPN: Z-15GS-B AM1305

Discontinued


Type Z heavy duty microswitch with spring push button actuator.
  • Switching capacity of 15A at 250V AC
  • Connections via screw and cup washer
  • Can be connected as normally open or normally closed
  • High precision
  • Size 49.2 x 17.45 x 24.2mm
  • Phenolic resin push buttons
  • Stainless steel levers

UL Approved.


Type Microswitch
Contact Configuration NO / NC
Current Rating (Amps) 15A

Trustpilot