Christmas Opening Hours and Delivery Dates here
Wima DCP4I047006FD4KYSD 7µF ±10% 600V 4 Pin Metallized Polypropylene Capacitor

Wima DCP4I047006FD4KYSD 7µF ±10% 600V 4 Pin Metallized Polypropylene Capacitor

Order Code:

49-9062

Brand: Wima MPN: DCP4I047006FD4KYSD

Discontinued


A 7µF 600V 4-pin metallised film capacitor suitable for DC-link applications. The 4-pin body is encapsulated in a solvent-resistant, flame retardant plastic case that has an epoxy resin seal. Suitable for applications such as high power converters, power supplies, solar inverters, etc.


  • Dimensions 15 x 26 x 31.5mm
  • PCM 27.5mm
  • High volume/capacitance ratio
  • Excellent self-healing properties
  • Very low dissipation factor
  • High reliability >100,000 hours lifetime
  • Wide operating temperature range -55°C to +105°C
  • UL 94V-0 Rated
Type Rectangular radial
Capacitance 7µF
Tolerance 10%
Voltage 600V
Pitch 27.5mm
Material Polypropylene
Dimensions 15 x 26 x 31.5mm
Operating Temperature -55 to +105°C

Trustpilot