Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruOpto OSPR9X02-M7XZE1E1E Warm White 4000K 9x1W Power LED 765lm

Order Code:  

55-2618

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSPR9X02-M7XZE1E1E Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A LED module that contains 9x 1W warm white LEDs with a colour temperature of 4000K. The LEDs have a very high luminous output and large viewing angle coupled with high efficiency, long operational life and easy installation, making the module suitable for a wide range of applications - especially where a low maintenance installation is required and accessibility is an issue.



Depending on the application for which it is used, this product may require an additional heat sink.


Colour White
Dimensions ø88mm
Dominant Wavelength N/A
Forward Current 1.5A
Forward Voltage 12V
Luminous Intensity 810lm
Power 27W
Viewing Angle 120°

Questions


*Question functionality currently disabled


26 April 2013 Question by: Rapid Customer | Product code: 55-2618
Q. Hello, 2 Questions 1/ How do you mount item to ceiling. Do you drill holes through the base. 2/ How does the lens cover stay in place .
A. Hi John. Thank you for your question. This is not a finished product. This is a module - a heat sink is required, a lens cover is not supplied. We do however do finished ceiling mount units.

Reviews


Be the first to submit a review

Trustpilot