Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Epcos B32922C3104M TDK 100nF ±20% 305V AC X2 Radial EMI Suppression Capacitor

Order Code:  

10-2550

  Copy to clipboard
Brand: Epcos  Copy to clipboard MPN: B32922C3104M  Copy to clipboard
 Report an error

Discontinued

An X2 class 0.1µF EMI suppression capacitor with an MKP dielectric in an epoxy resin sealed plastic case. This capacitor is suitable for 'Across the line' applications and for use in power meters, ECUs, sensors, etc.
  • Lead spacing 15mm
  • Tolerance 20%
  • Very small size
  • Good self-healing properties
  • Plastic case to UL 94V-0
Type Radial leaded
Capacitance 100nF
Voltage 305V
Tolerance 20%
Operating Temperature Max. +110°C
Dimensions 18 x 5 x 10.5mm
Pitch 15mm

Reviews


Be the first to submit a review