Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Taiwan Semiconductor TS2950CT33 A3 Voltage Regulator LDO +3.3V 150mA TO92

Order Code:  

51-7310

  Copy to clipboard
Brand: Taiwan Semiconductor  Copy to clipboard MPN: TS2950CT33 A3  Copy to clipboard
 Report an error

Discontinued

A 150mA 3.3V fixed voltage regulator with an ultra-low dropout voltage in a through-hole TO-92 case. The device has a feature set that make it especially suitable for battery-powered applications such as cordless telephones, radio control systems and portable computers.
  • Ultra low dropout voltage
  • Extremely low quiescent current
  • Extremely light load and line regulation
  • Very low temperature coefficient
  • Unregulated DC input can withstand -20 and +60V transients
  • Can be used as a voltage regulator or voltage reference
  • Stable with low-ESR output capacitors
  • Current and thermal limiting

Reviews


Be the first to submit a review