Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Song Chuan 842-1C-S12 PCB Mount Relay 12VDC 3A SPDT

Order Code:  

51-0667

  Copy to clipboard
Brand: Song Chuan  Copy to clipboard MPN: 842-1C-S 12 Copy to clipboard
 Report an error

Discontinued

A 3A 12V DC monostable miniature PCB mounting signal relay with SPDT contacts. The low profile design and sealed washable cover make the relay suitable for a wide range of applications.


  • Extremely compact for high packing density
  • AgNi alloy contacts
  • Long operational life
  • Good shock and vibration resistance
Contact Configuration SPDT
Coil Voltage (DC) 12V
Switching Voltage Max (AC) 125V
Switching Current Max 3A
Switching Power 360VA
Mounting Type PCB
Operating Temperature -25 to +75°C
Coil Current 17.1mA
Coil Resistance 700Ω
Height 12mm
Length 15.7mm
Width 10.9mm

Reviews


Be the first to submit a review