Fischer Elektronik SK 36 50 SA SK 36/50/SA Heat Sink 5°C/W

MPN
SK 36 50 SA
Order Code
50-0188

Discontinued


A black anodised extruded heatsink suitable for use with TO-3 and CB drilling pattern devices. A base thickness of 4mm, thermal resistance of 5°C/W and low weight make the heatsink ideal for a wide range of applications.
  • Dimensions (W x H x D) 88 x 26 x 50mm
  • R(th) 5°C/W
Type Heat sink
Material Aluminium
Colour Black

Trustpilot