Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PCB Mount SSR 3-15VDC Input 48-280 VAC Out Zero Cross T/O 5A load

PCB Mount SSR 3-15VDC Input 48-280 VAC Out Zero Cross T/O 5A load

Order Code:  

60-0614

  Copy to clipboard
Brand: Hongfa  Copy to clipboard MPN: HFS41/1D240A5ZG  Copy to clipboard
 Report an error

Discontinued

A PCB mounting Solid State Relay (SSR) that has a 3 to 15V DC control voltage, a 48 to 280V AC 5A load rating and zero cross turn-on. The relay has a Triac AC output and the pin-out is compatible with standard OAC type I/O modules.
  • DC Control
  • Dielectric strength 4000V
  • Internal snubber
  • Epoxy resin dipped

Reviews


Be the first to submit a review