Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cherry GPTCND01 Microswitch SPDT 15A 250V AC Light Force Overtravel Button Screw

Order Code:  

50-2688

  Copy to clipboard
Brand: Cherry  Copy to clipboard MPN: GPTCND01  Copy to clipboard
 Report an error

Discontinued

A single pole double throw micro switch. These Cherry microswitches have highly reliable contacts making them suitable for 250V AC power applications.


  • Cherry GPTCND01 micro switch
  • Contact material: Silver alloy
  • Contact configuration: SPDT
  • Terminal: Screw
  • Voltage: 250V AC, 20A
  • RoHS Compliant
Type Microswitch
Contact Configuration SPDT
Max. Current 15A
Action N/A
Illumination Type N/A
Illumination Colour(s) N/A

Reviews


Be the first to submit a review