Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Arcol RCC025 620K J 0.25W Carbon Composite Resistor

Arcol RCC025 620K J 0.25W Carbon Composite Resistor

Order Code:  

63-2374

  Copy to clipboard
Brand: Arcol  Copy to clipboard MPN: RCC025 620K J  Copy to clipboard
 Report an error

Discontinued

This 620k 0.25W resistor from Arcol provides very high pulse capability with good stability and high reliability. The carbon composition design gives better pulse endurance characteristics compared to film-type resistors.


  • Tolerance 5%
  • Low inductance and capacitance
  • Arcol RCC025 series

To find out more about our range of Arcol resistors, please visit our Arcol brand page.
Type Carbon composite
Case Type Axial
Resistance 620kΩ
Tolerance 5%
Power Handling 0.25W
Working Voltage 250V
Temperature Coefficient -10, +15%

Reviews


Be the first to submit a review