TI CD4069UBE Hex Inverter

Order Code:

83-0398

Brand: Texas Instruments MPN: CD4069UBE

Discontinued


This CD4069UBE hex inverter IC is available in a DIL-14 package. A part of the CMOS 4000 range.


  • Hex inverter
  • 3 to 20VDC supply voltage
  • 25ns propagation delay
  • 0.2W power
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 4069
Logic IC Function Hex Inverter
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Questions

*Question functionality currently disabled
Sunday, September 1, 2019 | Question by: Rapid Customer | Product code: 83-0398
Q. Can you suggest an alternative to the discontinued CD4069UBE hex inverter IC (DIL-14 Format)?
A. Hi Niall, thank you for your question. The only alternative still listed is a SMD version - 63-1278.

Accessories


Trustpilot