Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Forever RT 22uF 20% 25V 85°C Axial Electrolytic Capacitor

Order Code:  

11-0125

  Copy to clipboard
Brand: Forever  Copy to clipboard MPN: RT 22U 25V  Copy to clipboard
 Report an error

Discontinued

The Forever 85°C 22UF 25V Axial Electrolytic Capacitor has been well designed for general purpose and comes supplied fully sleeved.


Type Axial
Material Aluminium
Capacitance 22µF
Voltage 25V
Tolerance 20%
Operating Temperature -40 to +85°C
Dimensions Ø6 x 12mm

Reviews


Be the first to submit a review