RVFM ML-2LG 2 Pole PCB Switch with Green LED

RVFM ML-2LG 2 Pole PCB Switch with Green LED

Order Code:

78-0542

Brand: RVFM MPN: ML-2LG

Discontinued


Illuminated Push Button Switch, DPDT Contact, 300mA Contact Current, 30Vdc Contact Voltage, Green Indication, 20mR Contact Resistance, -20°C to +70°C Operating Temperature, 200gf Operating Force, 10000 ops Operating Life, 38mm Long, 10mm High, 2-Pole and 4-Pole Push Button Latching Switches with Integral LED for Right Angled PCB Mounting, Applications Include Pro Audio Video Processing Equipment and Broadcast Test Equipment Amplification, The LED Operation is Independent of the Switching Function Allowing Designers to Freely Assign the LED Illumination for a Wide Variety of Status Options, Low Contact Resistance, Long Operational Life - 10,000 Plus, Industry Standard Pitch PCB Pins - 2.54mm, 2 Sizes of Opaque Switch Caps Available, Well Buying ML Series
Type PCB switch
Contact Configuration DPDT
Illumination Colour(s) Green
Illumination Type LED
Max. Current 0.3A

Trustpilot