Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Royal Ohm RNLB08G0103B0E 10k 2% 8 Pin Isolated Resistor Network
Image Representative of Range

Royal Ohm RNLB08G0103B0E 10k 2% 8 Pin Isolated Resistor Network

Order Code:  

63-0055

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: RNLB08G0103B0E Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.332
100+ £0.202
1000+ £0.115

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time changeableContact us for expedited delivery
2,288 in Stock, despatched same dayAdditional 1,000 due on 11/12/2024

Thick film 10k 2% 8-pin isolated resistor network housed in single in line, low profile package coated with a special epoxy resin.


  • Metal glaze elements on a ceramic substrate
  • Suitable for use in high density circuit design
Number of Resistors 4
Resistance 10kΩ
Tolerance 2%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot