RVFM Electronic Buzzer 6V with 10cm Lead

MPN
35-3596
Brand
RVFM
Order Code
35-3596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.44
25+ £1.92
100+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,839 in stockAdditional quantity lead time 6 months

Low-cost electronic buzzer with 10cm flying leads.


  • Resonant frequency 400Hz
  • Black ABS case material
  • Voltage rating 6V
  • 30mA current rating
  • Sound output 75dB at 20cm
  • Weight 8g

Suitable for education and hobbyist use only.

Type Electronic
Voltage Rating 6V
Frequency 400Hz
Size 33.5 x 17 x 15mm
Sound Output 75dB
Voltage rating 6V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot