Christmas Opening Hours and Delivery Dates here

BKL Electronic Audio/NF Cable with 3.5 mm Jack Plug Mono

Order Code:

50-7261

Brand: BKL MPN: 1101048
Qty Unit Price (Ex VAT)
1+ £5.64
10+ £5.13
50+ £4.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 4 weeks

A 1.8m flexible audio cable for new projects or repair purposes. The 3.5mm jack plug is suitable for home cinema and digital stereo hi-fi systems. Commonly used to extend the length of a headphone lead from a device such as a laptop or MP3 player.

The round cable is individually shielded and finished with a black sleeve. The cable has been stripped at the end (10 mm) and tin (5 mm).


  • Cable diameter 2.5 mm
    Colour Black
  • Number of pins 2/mono
  • Plug construction Plug, Cable Mount
  • Product Specifications Individually shielded
  • Stripped cable end (10 mm) and tin (5 mm) with spiral shield 48 x 0.10 mm
  • Specification Mono
Connector 1 3.5mm jack plug
Connector 2 Bare wires
Length 1.8m
Number of A Connectors 1
Number of B Connectors 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot