Cliff Electronic - FM1250 -LOUDSPEAKER 4POLE PLUG W/O GROM

MPN
FM1250
Brand
Cliff
Order Code
50-4700
Country of Origin
China

Discontinued


The Cliffcon® S Connector is 4-pole plug without PVC cable grommet that has been specifically designed for audio applications.


  • Blue nut as standard
Connector Type Loudspeaker plug
Mounting Type Cable
Colour Black, Blue
Gender Male
Number of pins 4
Number of Poles 4
Type Audio jack

Trustpilot