Christmas Opening Hours and Delivery Dates here

Cliff Electronic - FC68149 -DC POWER SKT DC10B (5.5x2.5mm) ANGLED

Order Code:

50-3270

Brand: Cliff MPN: FC68149
Qty Unit Price (Ex VAT)
1+ £0.705
10+ £0.525
50+ £0.417
100+ £0.392
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
101 in stock, despatched same dayAdditional quantity lead time 7 weeks

This PCB mounting DC power socket has been manufactured in PBT and will suit 2.5mm DC power plugs.


  • PCB mounting
  • Single pole switch
  • Contacts rated at 12V DC
  • Internal diameter 4mm
  • Manufacturer part no. FC68149
  • Pin diameter 2.5mm
Type DC Jack socket
Pin Diameter 2.5mm
Internal Diameter 4mm
Plug construction Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot