Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff Electronic - FC681485- DC POWER SKT (5.5x2.1mm) SIDE OPEN; THT; 5A; 12VDC

Order Code:  

50-3267

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FC681485  Copy to clipboard
 Report an error

Discontinued

This PCB mounting DC power socket has been manufactured in PBT and will suit 2.5mm DC power plugs.


  • PCB mounting
  • Single pole switch
  • Contacts rated at 12V DC
  • Manufacturer part no. FC681485
  • Pin diameter 2.1mm
Pin Diameter 2.1mm
Plug construction Socket
Type (manufacturer type) FC681485

Reviews


Be the first to submit a review