Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff Electronic - FC68146-DC POWER SKT (5.5X2.1mm)STRAIGHT Connector

Order Code:  

50-3265

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FC68146  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.07
10+ £1.00
50+ £0.837

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
57 in Stock, despatched same dayAdditional quantity lead time 7 weeks

This PCB mounting DC power socket has been manufactured in PBT and will suit 2.1mm DC power plugs.


  • PCB mounting
  • Single pole switch
  • Contacts rated at 12V DC
  • Internal diameter 4mm
  • Manufacturer part no. FC68146
Type DC Socket
Internal Diameter 4mm
Pin Diameter 2.1mm
Plug construction Socket
Type (manufacturer type) FC68146

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review