Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff Electronic - FC681446- DC SOCKET 5.5 x 2.5mm MODEL SCD-026A

Order Code:  

50-3275

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FC681446  Copy to clipboard
 Report an error

Discontinued

A neat panel mounting, 2.5mm pin diameter DC power socket, with solder contacts. Single hole fixing (panel cut out 8.5mm).


  • 3A 12VDC rated
  • Supplied with fixing nut
  • Internal diameter 5.8mm
  • Manufacturer part no. FC681446
  • Pin diameter 2.5mm
  • Plug construction Socket
  • RoHS compliant yes
  • Type (manufacturer type) FC681446
Internal Diameter 5.8mm
Pin Diameter 2.5mm
Plug construction Socket
Type (manufacturer type) FC681446

Questions


*Question functionality currently disabled


06 June 2016 Question by: Rapid Customer | Product code: 50-3275
Q. Please may I have the part number of the threaded plug designed to mate with this socket?
A. Hi G Harrison, thank you for your question. This is not a locking type of 2.5mm DC socket, the thread is for the nut used as this is a chassis mounting type socket.

Reviews


Be the first to submit a review