ATC Semitec 103FT-7Y045 20-22mm IP67 Rated Pipe-Clip Temperature Sensor

MPN
103FT-7Y045
Brand
ATC Semitec
Order Code
26-7476
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.32
50+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stockAdditional quantity lead time 7 days

These 20-22mm CH pipe-clip temperature sensors from ATC Semitec can respond to temperature changes in less than 1 second when secured to the relevant diameter pipe in hot or cold water systems. These IP67-rated sensors give electrical security and long-term reliability when used in situations where condensation problems can occur.


  • IP67 rated
  • Fast response times
  • Fits pipe diameters from 20 to 22mm
  • Simple to install
  • Manufacturer's part 103FT-7Y045
Type Pipe-clip sensor
Temperature Range +120°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 26-7476

Q. Are the Temperature Vs. Resistance Characteristics of the 26-7476 the same as the old corresponding 26-7470? The new data sheet doesn't contain the three pages of temperature vs. resistance characteristics that the old data sheet contained.

A. Hi Dick. Thank you for your question. The old graph that was supplied can be used for this range.

Reviews

Great product

Easy enough to clip and unclip from pipes without a tool, although this would help in some scenarios to avoid customers pulling hard on the cables when unclipping. The batch i ordered were all within a close tolerance so no need to calibrate each one. Perfect for an economical solution to short term temperature logging combined with speedy installation and removal.

Reviewed by: Austin

Trustpilot