ATC Semitec 103AT-11 IP67 10K Precision NTC Thermistor Probe with 600mm Lead

Order Code:

61-2040

Brand: ATC Semitec MPN: 103AT-11
Qty Unit Price (Ex VAT)
1+ £7.52
5+ £6.85
10+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
151 in stock, despatched same dayAdditional quantity lead time 7 days

The ATC Semitec IP67 10K Precision NTC Thermistor Probe with Lead is a high precision thermal sensing device that features an extremely small B-value tolerance and resistance. When the device is used as a temperature gauge there is no requirement for adjustment between control circuit, ensuring good temperature precision.


  • 600mm Leads
  • Small B-value tolerance
  • High temperature precision ±0.3°C
  • ATC Semitec type 103AT-11
Type NTC Thermistors
Resistance 10kΩ
Beta Value 3435°K
Tolerance 1%

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, January 26, 2016 | Question by: Rapid Customer | Product code: 61-2040
Q. Hello, could you tell me what is the gauge wire ?
A. Hi Claveau, thank you for your question. These have a 21 SWG gauge wire in each of the sheaths.
Sunday, November 11, 2012 | Question by: Rapid Customer | Product code: 61-2040
Q. Please How do i calculate for the parallel shunt resistor value for the linearization of the NTC Thermistor
A. Hi Nengi, thanks for your question. We have found this guide that may be of assistance – please see section 1.2 of http://www.epcos.com/web/generator/Web/Sections/ProductCatalog/Sensors/TemperatureMeasurement/PDF/PDF__Applicationnotes,property=Data__en.pdf;/PDF_Applicationnotes.pdf - we hope this helps.

Reviews

Be the first to submit a review

Trustpilot