Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Electro PJP 3267-I-N Black 4mm Safety Socket 3267i Series

Order Code:  

17-1200

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 3267-I-N  Copy to clipboard EAN-13: 3760122594296
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.98
25+ £1.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
46 in Stock, despatched same dayAdditional quantity lead time 5 weeks

The Electro-PJP 4mm safety socket is a professional quality shrouded 4mm safety socket offered in a wide range of colours with solder, stud or 6.35mm faston termination conforming to IEC 1010 safety standards. The socket is specifically designed for use with shrouded 4mm plugs but will also accept standard 4mm plugs. It has polyamide insulation with a nickel plated brass contact. It is overvoltage rated to CAT II 1000 V / CAT III 1000 V / CAT IV 600 V. A pair of fixing tools is available to assist in rapid assembly of sockets to panels, a socket clamping tool (17-1480) and a nut wrench (17-1485).


  • Colour: black
  • Connection: short pin
  • Supplied with suitable round nut
  • 36A current rating
  • Panel mounting hole 12mm
  • Operating temperature -10 to +80°C
Type 4mm socket
Colour Black
Gender Socket
Voltage Rating 600V
Current Rating 36A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review