Velleman Dimmer Controller VM101

Velleman Dimmer Controller VM101

MPN
VM101
Brand
Velleman
Order Code
70-4172

No longer stocked


The Velleman Dimmer Controller VM101was designed specifically for lighting control through a microprocessor. The device will automatically deactivate when the loads behaves too inductive and can be operated from various places and the "soft start" function prolongs the life of your light bulbs. The multifunctional dimmer has 13 functions e.g. push button, regular dimmer, staircase light control, slow ON/OFF, interval timer, speed adjustment for fans, etc.
  • Device will automatically deactivate when a load error is detected
  • 13 operating modes including toggle, switch timer, staircase timer, slow-On/slow-Off dimmer, timer, synchronous motor control etc.
  • Noise suppressed according to EN55015
  • No memory loss in case of power failure
  • Suitable for mounting in a switch box, DIN rail or on a wall
  • Velleman VM101
Type Multifunctional Dimmer
Length 106mm
Mounting DIN Rail / Wall Switch Box
Power Rating 600W
Weight 207g
Width 101mm

Trustpilot