Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Blore Bowron G7100 Mini Enclosed Transformer 230V 0.5VA 6V

Order Code:  

88-3348

  Copy to clipboard
Brand: Blore Bowron  Copy to clipboard MPN: G7100 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

High quality miniature encapsulated mains transformer from Blore Bowron with a 230V primary winding and a single 6V secondary winding output. Inherently short circuit proof and 100% tested.


  • Split bobbin construction
  • Insulation class B @ TA 70°C
  • Power rating 0.5VA
  • Surface mounting
  • 5mm pitch
  • 5mm long pin
  • Dimensions 22.6mm x 21.7mm x 19.5mm
  • Manufactured according to EN61588
  • Approved to VDE/UL standards
  • Vacuum encapsulated to UL 94V-0
  • Manufacturer's part G7100
Power 0.5VA
Primary Voltage 230V
Secondary Voltage 6V
SMT / THR SMT
Weight N/A

Questions


*Question functionality currently disabled


28 June 2015 Question by: Rapid Customer | Product code: 88-3348
Q. Is the output AC or DC ?
A. Hi, thank you for your question. The output is AC.

Reviews


Be the first to submit a review

Trustpilot