Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mean Well 40W Chassis PSU 5V

Mean Well 40W Chassis PSU 5V

Order Code:  

85-2272

  Copy to clipboard
Brand: Mean Well  Copy to clipboard MPN: S-40-5  Copy to clipboard
 Report an error

Discontinued

One of the most respected names in the business, Mean Well bring you the 40W Chassis PSU 5V - a low cost, high reliability switch mode power supply that is compact, lightweight and designed to be mounted into equipment/racks etc. It is also equipped with a universal mains input voltage and has overload, and overvoltage protection.
  • High efficiency, low working temperature
  • 100% full load burn-in tested
  • Short-circuit, overload, overvoltage protection
  • Compact size and lightweight
Number of Outputs 1
Output Voltage Max. 5.5V DC
Output Current Max. 8A
Power Rating 40W
Input Connection Screw Terminals
Output Connectors Screw Terminals
Temperature Range -10 to +60°C
Dimensions (L x W x H) 129 x 98 x 38mm
Output Current Min. 0A
Output Voltage Min. 4.75V DC
Supply Voltage Range 85 - 264 / 120 - 370V AC/DC

Reviews


Be the first to submit a review