A low power, DC regulated power supply designed for use with 13.8V DC equipment, such as communications, automotive and marine equipment. Its advanced design mean this unit is cost effective yet gives good performance with high stability and reliability.
- Fixed 13.8V DC output
- Screw connectors and 12V cigarette lighter accessory socket
- High stability
- Low ripple and noise
- Compact size
- Overload and short circuit protection
- Galvanised steel case
- Polycarbonate front panel
- Cooled by natural convection
- Approved to CE, EN60065, EN55014
Note: Not recommended for use as a battery charger.
| Output Voltage |
13.8V |
| Number of Outputs |
1 |
| Input Voltage |
230V |
| Fixed |
13.8V DC output |
| Output Current Max. |
6A |
| Output Current Min. |
0A |
| Output Voltage Min. |
13.8V |
| Power Rating |
55W |