Christmas Opening Hours and Delivery Dates here

Leitz Electric Stapler WOW Black

Order Code:

35-0877

Brand: Leitz MPN: 55661095 EAN-13: 4002432122349
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £31.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 3 working days

Leitz 55661095 Stapler, Battery Powered WOW 5566, Black

This Leitz WOW 5566 electric stapler enables easy, contactless operation, and is ideal for frequent use. Hygienic stapling due to contactless use. No need to touch the stapler for better protection. The stapler is battery powered for convenient, on-the-move use. Leitz Electric staples E1 ensure perfect stapling every time.
This stapler makes a stylish addition to your desk and is designed to perfectly compliment other products in the WOW range with its striking and stylish colours.


  • Colour: Black
  • Capacity: Staples up to 10 sheets of paper (80 gsm)
  • Easy contactless operation
  • Spring loading mechanism
  • Diagonal stapling possible
  • Use with E1 staples for jam free performance
  • 3 year guarantee when using Leitz staples
  • GS safety tested
  • Battery powered (4x AAA batteries, not included)
  • Box of 1000 E1 staples included
  • Manufacturer's part 55661095


Type Electric stapler
Size E1
Colour Black
Dimensions 44 x 71 x 153mm
Sheet Capacity 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot