Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Major Brushes Electric Batik Pot 300ml

Order Code:  

06-1073

  Copy to clipboard
Brand: Major Brushes  Copy to clipboard MPN: 78514  Copy to clipboard EAN-13: 4022505263007
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £98.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 7 days

This Electric Wax Melting Pot has a 0.3 litre melting cup with non-drip rim and graded temperature control.


  • Maximum temp. 135°C
  • Overheat protection
  • Sturdy plastic casing
  • Height 100mm
  • Diameter 200mm (inc. handles)
  • 230V AC / 50Hz / 300W
  • Safety tested & CE marked
Type Wax melting pot

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review