Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sharp EL-326 S Calculator

Order Code:  

57-4625

  Copy to clipboard
Brand: Sharp  Copy to clipboard MPN: EL326S  Copy to clipboard EAN-13: 4974019009513
  • Country of Origin:
 Report an error

Discontinued

The Sharp EL-326S is a slim, metal-topped calculator with twin, solar and battery, power and a wide 8-digit display. It has a Tax calculation function and a 4-key memory.


  • 4-key memory
  • Configurable decimal point
  • Solar and battery operation
  • Very slim metal design
  • Thousands separators
  • Protective cover
  • Colour: metallic silver
  • Dimensions: 115 x 6.5mm
  • Weight 75g
  • Sharp type EL-326S
Type Desktop
Number of Digits 8
Power Source Battery and solar
Dimensions 115 x 69 x 6.5mm

Questions


*Question functionality currently disabled


01 December 2016 Question by: Rapid Customer | Product code: 57-4625
Q. SHARP EL 326A......WHAT TYPE,SIZE OF BATTERIES?, cost?
A. Hi Ken, thank you for your question. Solar powered with 1 x LR1130 battery as stated in the data sheet. Equivalent battery is viewable here.

Reviews


Be the first to submit a review