Christmas Opening Hours and Delivery Dates here
Crydom EL240A20-24 Solid State Relay 280VAC 20A Max, 21-27VDC Control Voltage

Crydom EL240A20-24 Solid State Relay 280VAC 20A Max, 21-27VDC Control Voltage

Order Code:

49-3505

Brand: Crydom MPN: EL240A20-24

Discontinued


This 20A panel mounting solid state relay has a 24 to 280V DC operating voltage range and a 21 to 27V DC control voltage.


  • Zero cross turn-on
  • MOSFET Level output
  • Easy installation via ¼in Faston terminals
  • UL/CSA/VDE Approved
Input Voltage 27V
Input Current 5.9mA
Switching Current 20A
Mounting Type Panel
Length 21mm
Width 35.6mm
Height 26mm
Impedance 3900Ω

Trustpilot