Christmas Opening Hours and Delivery Dates here

Crydom EL240A20-05 Solid State Relay 280VAC 20A Max, 4-8VDC Control Voltage

Order Code:

49-3502

Brand: Crydom MPN: EL240A20-05

Discontinued


This 20A panel mounting solid state relay has a 24 to 280V DC operating voltage range and a 4 to 8V DC control voltage.


  • Zero cross turn-on
  • MOSFET Level output
  • Easy installation via ¼in Faston terminals
  • UL/CSA/VDE Approved
Input Voltage 8V
Input Current 8.5mA
Switching Current 20A
Mounting Type Panel
Length 21mm
Width 35.6mm
Height 26mm
Impedance 470Ω

Trustpilot