Christmas Opening Hours and Delivery Dates here
Crydom EL240A10-12 Solid State Relay 280VAC 10A Max, 10-14VDC Control Voltage

Crydom EL240A10-12 Solid State Relay 280VAC 10A Max, 10-14VDC Control Voltage

Order Code:

49-3500

Brand: Crydom MPN: EL240A10-12

Discontinued


This 10A panel mounting solid state relay has a 24 to 280V DC operating voltage range and a 10 to 14V DC control voltage.


  • Zero cross turn-on
  • MOSFET Level output
  • Easy installation via ¼in Faston terminals
  • UL/CSA/VDE Approved
Input Voltage 14V
Input Current 9.2mA
Switching Current 10A
Mounting Type Panel
Length 21mm
Width 35.6mm
Height 26mm
Impedance 1200Ω

Trustpilot