Christmas Opening Hours and Delivery Dates here
Crydom EL240A10-05 Solid State Relay 280VAC 10A Max, 4-8VDC Control Voltage

Crydom EL240A10-05 Solid State Relay 280VAC 10A Max, 4-8VDC Control Voltage

Order Code:

49-3499

Brand: Crydom MPN: EL240A10-05

Discontinued


The Sensata/Crydom EL240A10-05 is a solid state relay designed for panel mounting.

It supports a load current of 10 amps at 280 VAC and is actuated by 4-8 VDC input.

The relay offers an IP00 rating, making it suitable for protected environments.

Typical applications include industrial control systems and automation equipment.


  • Zero cross turn-on
  • MOSFET Level output
  • Easy installation via ¼in Faston terminals
  • UL/CSA/VDE Approved
Input Voltage 4 to 8 VDC
Input Current 8.5 mmA
Switching Current 10A
Switching Voltage 24 to 280 VAC
Output Type Solid State
Mounting Type Chassis
Length 21mm
Width 35.6mm
Height 26mm

Trustpilot