Christmas Opening Hours and Delivery Dates here

Block EL 50/18, 50VA Transformer, 2 x 18V

Order Code:

51-5351

Brand: Block MPN: EL 50/18 EAN-13: 4016138686173
Qty Unit Price (Ex VAT)
1+ £35.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 05/02/2026

The Block EL Safety Isolating Transformer 50VA, 2 x 18V is ideal for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. Well designed using safety coil bobbin in 2-chamber technology, featuring a mechanically protected winding wire feature in the coil bobbin, plus very good corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Solder tab for free wiring
  • Coil shell in 2-chamber technology
  • Simple mounting with robust metal footplate with oval slots
Primary Voltages 230V
Secondary Voltage 2 x 18V
Power Rating 50VA
Height 67mm
Length 75mm
Width 59mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot