Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Block EL 18/6, 18VA Transformer, 2 x 6V

Order Code:  

51-5342

  Copy to clipboard
Brand: Block  Copy to clipboard MPN: EL 18/6  Copy to clipboard EAN-13: 4016138686692
 Report an error

Discontinued

The Block EL Safety Isolating Transformer 18VA, 2 x 6V is ideal for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. Well designed using safety coil bobbin in 2-chamber technology, featuring a mechanically protected winding wire feature in the coil bobbin, plus very good corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Solder tab for free wiring
  • Coil shell in 2-chamber technology
  • Simple mounting with robust metal footplate with oval slots
Primary Voltage 230V
Secondary Voltage 2 x 6V
Power 18VA
Weight 0.5kg
Length 60mm
Width 47mm
Height 55mm

Reviews


Be the first to submit a review